This blue LED features a luminous intensity of 487mcd and a wavelength of 470nm. It operates within a temperature range of -30°C to 85°C and is supplied with a voltage of up to 36V. The LED is available in a through hole package and is compliant with RoHS regulations. It is a single unit with a colored lens style and emits a blue illumination color.
Dialight 586-2405-220F technical specifications.
| Color | Blue |
| Forward Current | 10mA |
| Illumination Color | Blue |
| Lens Style | Colored |
| Luminous Intensity | 487mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 36V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-2405-220F to view detailed technical specifications.
No datasheet is available for this part.