Dialight 586-2406-105F technical specifications.
| Color | White |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Dome, Tinted |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 825mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 586 |
| DC Rated Voltage | 28V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-2406-105F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
