Dialight 586-2701-201 technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Diameter | 9.25mm |
| Input Current | 15mA |
| Length | 29.7mm |
| Luminous Intensity | 1050mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | 586 |
| DC Rated Voltage | 6V |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-2701-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.