Dialight 586-2701-205 technical specifications.
| Color | Red |
| Current Rating | 7.5mA |
| Diameter | 9.25mm |
| Forward Current | 7.5mA |
| Illumination Color | Red |
| Input Current | 7.5mA |
| Length | 29.7mm |
| Luminous Intensity | 525mcd |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 586 |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-2701-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.