Dialight 586-2703-201 technical specifications.
| Package/Case | 201 |
| Color | Yellow |
| Current Rating | 15mA |
| Diameter | 9.25mm |
| Input Current | 15mA |
| Length | 29.7mm |
| Luminous Intensity | 1275mcd |
| Mount | Base |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | 586 |
| DC Rated Voltage | 6V |
| Wavelength | 592nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-2703-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.