Dialight 586-2706-205 technical specifications.
| Color | White |
| Height | 15.7mm |
| Input Current | 7.5mA |
| Luminous Intensity | 412mcd |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | 586 |
| DC Rated Voltage | 28V |
| Width | 9.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-2706-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.