Dialight 586-2706-205F technical specifications.
| Color | White |
| Current Rating | 7.5mA |
| Forward Current | 7.5mA |
| Illumination Color | White |
| Luminous Intensity | 412mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Base |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-2706-205F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
