Dialight 586-4601-103 technical specifications.
| Color | Red |
| Current Rating | 30mA |
| Diameter | 24.9mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 38.7mm |
| Luminous Intensity | 17325mcd |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 586 |
| Voltage Rating | 14V |
| Wavelength | 639nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-4601-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.