Dialight 586-4602-105 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Diameter | 24.9mm |
| Length | 38.7mm |
| Luminous Intensity | 21000mcd |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 586 |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-4602-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.