Dialight 586-4603-103F technical specifications.
| Color | Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lens Style | Circular |
| Luminous Intensity | 17325mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 14V |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-4603-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.