Dialight 586-4603-105F technical specifications.
| Color | Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 17325mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-4603-105F to view detailed technical specifications.
No datasheet is available for this part.