
Single color LED display cluster featuring white illumination with a correlated color temperature of x=0.31/y=0.32. This component operates at a forward current of 20mA and a voltage rating of 14V, delivering a luminous intensity of 23800mcd. Designed for socket mounting, it boasts a depth and length of 24.89mm and an outside diameter of 14.99mm. The clear, circular lens contributes to its general indication purpose, with a rated lifespan of 100,000 hours and an operating temperature range of -30°C to 85°C. This product is RoHS compliant.
Dialight 586-4606-103F technical specifications.
| Color | White, Blue |
| Correlated Color Temperature (CCT) | x=0.31/y=0.32 |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 24.89mm |
| Forward Current | 20mA |
| Illumination Color | White |
| Length | 24.89mm |
| Lens Color | Clear |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 23800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| Operating Supply Voltage | 14V |
| Outside Diameter | 14.99mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-4606-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
