Dialight 586-4606-801 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | N/A |
| Lens Style | Circular |
| Mount | Panel |
| RoHS Compliant | No |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-4606-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.