Dialight 586-6401-201F technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 6V |
| Voltage Rating (AC) | 6V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-6401-201F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.