Dialight 586-6401-205 technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 6 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-6401-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.