Dialight 586-6403-105 technical specifications.
| Forward Current | 17mA |
| Illumination Color | Yellow |
| Luminous Intensity | 2000mcd |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Series | 586 |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-6403-105 to view detailed technical specifications.
No datasheet is available for this part.