Dialight 586-6403-201 technical specifications.
| Depth | 10.92mm |
| Length | 10.92mm |
| Luminous Intensity | 2000mcd |
| Mount | Through Hole |
| Number of Elements | 6 |
| Radiation Hardening | No |
| Voltage Rating | 6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 586-6403-201 to view detailed technical specifications.
No datasheet is available for this part.
