Dialight 586-6403-203F technical specifications.
| Color | Yellow |
| Forward Current | 50mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 2000mcd |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 14V |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-6403-203F to view detailed technical specifications.
No datasheet is available for this part.