Dialight 586-6405-103F technical specifications.
| Color | Blue |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 40mA |
| Diameter | 10.92mm |
| Forward Current | 40mA |
| Illumination Color | Blue |
| Length | 27.7mm |
| Lens Color | Clear |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 685mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Viewing Angle | 120° |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| Wavelength | 472nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-6405-103F to view detailed technical specifications.
No datasheet is available for this part.