Dialight 586-6405-105 technical specifications.
| Forward Current | 13mA |
| Illumination Color | Blue |
| Luminous Intensity | 780mcd |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Series | 586 |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-6405-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.