Dialight 586-6405-206 technical specifications.
| Forward Current | 9mA |
| Illumination Color | Blue |
| Luminous Intensity | 565mcd |
| Operating Supply Voltage | 120V |
| Packaging | Bulk |
| Series | 586 |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-6405-206 to view detailed technical specifications.
No datasheet is available for this part.