
Dialight 586-6405-206F technical specifications.
| Color | Blue |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 9mA |
| Illumination Color | Blue |
| Lens Style | Circular |
| Luminous Intensity | 565mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 120V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 120V |
| Wavelength | 472nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-6405-206F to view detailed technical specifications.
No datasheet is available for this part.