
White LED module featuring 6 elements with a 120° viewing angle. Delivers 4000mcd luminous intensity at 11mA forward current. Operating voltage is 28V, with an AC voltage rating of 24V. Operating temperature range from -30°C to 85°C, with a 100,000-hour lifespan. Through-hole mount design with a clear, circular lens. RoHS compliant and lead-free.
Dialight 586-6406-205F technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | x=0.296/y=0.276 |
| Current Rating | 11mA |
| Depth | 10.92mm |
| Diameter | 10.92mm |
| Forward Current | 11mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Clear |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 4000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 6 |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 586 |
| Viewing Angle | 120° |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-6406-205F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
