Dialight 586-6406-206F technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | x=0.296/y=0.276 |
| Current Rating | 9mA |
| Forward Current | 9mA |
| Illumination Color | White |
| Lens Style | Circular |
| Luminous Intensity | 3000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 120V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-6406-206F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.