Single Color LED emitter, featuring high efficiency red illumination with a 628nm wavelength. This T-1 package, measuring 2.85mm, is designed for surface mount applications with a 5mm round, domed lens. Operating at a forward current of 30mA and a voltage rating of 2V, it delivers a luminous intensity of 5mcd. The component is RoHS compliant and operates within a temperature range of -55°C to 100°C.
Dialight 591-2001-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 10mA |
| Depth | 8.8mm |
| Forward Current | 30mA |
| Height | 5mm |
| Illumination Color | Red |
| Length | 4.3mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 628nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2001-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.