Single color LED emitter, high efficiency red illumination. Features a T-1 package with a 2.85mm diameter, diffused, round, domed lens. Operates with a forward current of 30mA, a forward voltage of 2V, and a reverse voltage of 5V. Offers a luminous intensity of 5mcd and a viewing angle of 40°. Surface mountable with a 5mm lens size, this RoHS compliant component has a power dissipation of 100mW and operates between -55°C and 100°C.
Dialight 591-2001-007F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 30mA |
| Depth | 8.8mm |
| Forward Current | 30mA |
| Height | 5.03mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 628nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2001-007F to view detailed technical specifications.
No datasheet is available for this part.