Red, single-element, T-1 standard LED emitter with a 2.85mm diameter. Features a 4.7mm round, domed red lens and surface mount packaging. Operates with a forward current of 10mA (max 30mA) and a voltage rating of 1.75V. Offers a luminous intensity of 18mcd at a 40° viewing angle and a wavelength of 645nm. This RoHS compliant component has a power dissipation of 100mW and operates within a temperature range of -55°C to 100°C.
Dialight 591-2101-002F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 8.76mm |
| Lens Color | Red |
| Lens Size | 4.7mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 1.75V |
| Wavelength | 645nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2101-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.