Dialight 591-2101-013 technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 5mm |
| Illumination Color | Red |
| Length | 8.8mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 18mcd |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 1.8V |
| Wavelength | 645nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2101-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.