High intensity green single color LED emitter, T-1 package, 2.85mm diameter. Features diffused, round, flat, domed lens style with a 40° viewing angle and 5.1mm lens size. Operates with a 2V voltage rating and 30mA typical current, with a forward current of 120mA. Surface mountable with a 4.3mm length and width, 8.8mm depth, and 100°C max operating temperature. RoHS compliant and lead-free.
Dialight 591-2201-007F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 30mA |
| Depth | 8.8mm |
| Forward Current | 120mA |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Size | 5.1mm |
| Lens Style | Diffused, Round, Flat, Domed |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2201-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.