Dialight 591-2301-102F technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 30mA |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Square |
| Luminous Intensity | 10.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Strip |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 591 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2301-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.