Dialight 591-2301-107F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 30mA |
| Depth | 4.32mm |
| Forward Current | 30mA |
| Length | 8.18mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2301-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
