Single color green LED emitter in an SMD/SMT package. Features a 5.1mm round, flat, domed lens style and a 50° viewing angle. Operates with a forward current of 20mA and a voltage rating of 1.8V, with a maximum power dissipation of 50mW. Offers a luminous intensity of 5mcd at a wavelength of 570nm. This RoHS compliant component is lead-free and suitable for surface mounting, with an operating temperature range of -40°C to 100°C.
Dialight 591-2304-007F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 2mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Lens Size | 5.1mm |
| Lens Style | Round, Flat, Domed |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2304-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.