Single color LED emitter, yellow illumination, featuring a T-1 package with a 2.85mm diameter. This surface mount component operates at a forward current of 20mA and a forward voltage of 2V, with a luminous intensity of 5mcd and a wavelength of 590nm. It offers a 40° viewing angle and a diffused, round, flat, domed lens style. The LED is RoHS compliant, lead-free, and operates within a temperature range of -55°C to 100°C. Packaged in tape and reel for efficient assembly.
Dialight 591-2401-013F technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Current | 20mA |
| Depth | 8.8mm |
| Forward Current | 20mA |
| Height | 5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Flat, Domed |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 590nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2401-013F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.