Single Color LED emitter, yellow, featuring a diffused, flat lens style and a 40° viewing angle. This surface mount device operates with a forward current of 20mA and a voltage rating of 2V, offering a luminous intensity of 5mcd. Encased in an SMD/SMT package with dimensions of 8.18mm length, 4.32mm depth, and 2.717mm width, it is RoHS compliant and lead-free. The LED is supplied on tape and reel, with a package quantity of 400 units, and operates within a temperature range of -55°C to 100°C.
Dialight 591-2401-107F technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 8.18mm |
| Lens Style | Diffused, Flat |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2401-107F to view detailed technical specifications.
No datasheet is available for this part.