Single color yellow LED emitter with a 2.72mm surface mount package. Features a diffused, round, domed lens and a 40° viewing angle. Operates with a forward current of 20mA and a voltage rating of 2V, delivering a luminous intensity of 5mcd at a wavelength of 590nm. This component is designed for surface mounting with a package measuring 4.3mm x 4.3mm x 8.2mm and a lens diameter of 3mm. It offers a wide operating temperature range from -55°C to 100°C and a reverse voltage of 5V.
Dialight 591-2401-113 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Current | 10mA |
| Depth | 8.2mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 4.3mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 590nm |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 591-2401-113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.