Single Color LED Emitter, Yellow, featuring a 3mm diffused, round, domed lens. This surface mount component operates with a forward current of 20mA and a voltage rating of 2V, delivering a luminous intensity of 5mcd at a wavelength of 590nm. The SMD/SMT package measures 8.18mm in length, 4.3mm in width, and 4.32mm in depth, with a viewing angle of 40°. Rated for operation between -55°C and 100°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Dialight 591-2401-113F technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 8.18mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 590nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2401-113F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.