Dialight 591-2501-013F technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Current | 10mA |
| Lens Size | 5.1mm |
| Lens Style | Diffused, Round, Flat |
| Luminous Intensity | 13.7mcd |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 591 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2501-013F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.