Dialight 591-2504-002F technical specifications.
| Color | Orange |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Orange |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 606nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2504-002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.