Dialight 591-2601-113F technical specifications.
| Color | Blue |
| Current | 10mA |
| Diameter | 3mm |
| Height | 5.03mm |
| Lead Free | Lead Free |
| Length | 8.02mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 12mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 50° |
| Voltage Rating | 3.5V |
| Wavelength | 428nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2601-113F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.