Dialight 591-2701-00-7SF technical specifications.
| Package/Case | SMD/SMT |
| Lens Size | 6.3mm |
| Lens Style | Flat |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | 591 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2701-00-7SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.