Dialight 591-2701-002 technical specifications.
| Color | Yellow |
| Lens Color | Clear |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| DC Rated Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 591-2701-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.