Surface mount, single-color yellow LED emitter with a 2.85mm T-1 package. Features a 40° viewing angle, 50mcd luminous intensity, and 2V forward voltage. Operates with a 20mA current and a maximum forward current of 160mA, with a power dissipation of 60mW. This RoHS compliant component is supplied in tape and reel packaging.
Dialight 591-2701-007F technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Current | 20mA |
| Depth | 8.8mm |
| Forward Current | 160mA |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Flat, Square |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 5 |
| Number of LEDs | 5 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reverse Voltage | 1V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2701-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.