Dialight 591-2701-013F technical specifications.
| Package/Case | Axial |
| Color | Yellow |
| Current | 200mA |
| Lens Size | 3mm |
| Lens Style | Round |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 5 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1V |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 595nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2701-013F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.