Dialight 591-2801-102F technical specifications.
| Color | White |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 5.029mm |
| Illumination Color | White |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Square |
| Luminous Intensity | 130mcd |
| Mount | Surface Mount, Horizontal |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 591 |
| Viewing Angle | 40° |
| Voltage Rating | 3.1V |
| Width | 4.318mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2801-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.