Dialight 591-2801-113F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Current | 20mA |
| Depth | 4.32mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 8.02mm |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 591 |
| Voltage Rating | 3.5V |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2801-113F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.