Dialight 591-2901-102F technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Size | 5.1mm |
| Lens Style | Diffused, Round, Flat |
| Luminous Intensity | 160mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 591 |
| Voltage Rating | 3.4V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-2901-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.