Dialight 591-3001-00-7HF technical specifications.
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3001-00-7HF to view detailed technical specifications.
No datasheet is available for this part.