Dialight 591-3001-01-3HF technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Lens Size | 2.9mm |
| Lens Style | Round, Domed |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Series | 591 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3001-01-3HF to view detailed technical specifications.
No datasheet is available for this part.