Dialight 591-3001-10-7SF technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Current | 30mA |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 6.5mcd |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Series | 591 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 591-3001-10-7SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.