Dialight 591-3001-102 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Lens Style | Square |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 591-3001-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.